LPF-C011302S in Bag by Lumex | Light Pipes & Light Guides | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LPF-C011302S

LPF Series Round 3 mm Single Unit Surface Mount Right Angle Light Pipe

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex LPF-C011302S - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 3 mm
Color: Clear
Mounting Method: Surface Mount
Features & Applications

The LPF-C011302S is a single unit surface mount right angle transbrite light pipe.

Features:

  • Easy Board Installation
  • Accommodates all colors
  • No Tooling Costs
  • Custom Solutions available

Applications:

  • Front Panel and Fault Indicator
  • Light Transporter
  • Legend Backlight
  • Switch Illumination
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
1000
Total
$770.00
USD
Quantity
Unit Price
1,000+
$0.385
Product Variant Information section