LPC_200_CTP in Bag by VCC | Light Pipes & Light Guides | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC_200_CTP

LTP rigid panel RND .170inches D 2inches L 40mm

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
VCC LPC_200_CTP - Technical Attributes
Attributes Table
Configuration: 1
Color: Clear
Mounting Method: Panel Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$385.00
USD
Quantity
Unit Price
1,000+
$0.385
Product Variant Information section