text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC_038_CTP

LPC Series Clear Ø4 mm 0.38 inch Length Vertical CLIPLITE LightPipe

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2125
Product Specification Section
VCC LPC_038_CTP - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 4 mm
Color: Clear
Mounting Method: Panel Mount
Pricing Section
Global Stock:
3,654
USA:
3,654
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.34
USD
Quantity
Unit Price
1
$0.335
75
$0.325
200
$0.32
400
$0.315
1,250+
$0.30
Product Variant Information section