LPB-R0112051S in Box by Lumex | Light Pipes & Light Guides | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LPB-R0112051S

20x5mm LIGHT BAR LIGHTPIPE

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Lumex LPB-R0112051S - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 2.8 mm
Color: Clear
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
1000
Total
$1,900.00
USD
Quantity
Unit Price
1,000+
$0.95
Product Variant Information section