LPA-C081301S-10 in Bag by Lumex | Light Pipes & Light Guides | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LPA-C081301S-10

LPA-C081301 Series 8 Position Clear Rigid 10 mm Vertical Light Pipe

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Lumex LPA-C081301S-10 - Technical Attributes
Attributes Table
Configuration: 8
Color: Clear
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$2,700.00
USD
Quantity
Unit Price
1,000+
$2.70
Product Variant Information section