LPA-C041301S-4 in Bag by Lumex | Light Pipes & Light Guides | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LPA-C041301S-4

LPA Series Round 3 mm Quad Unit Surface Mount Vertical Light Pipe

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Lumex LPA-C041301S-4 - Technical Attributes
Attributes Table
Configuration: 4
Lens Style/Size: Round 3 mm
Color: Clear
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$1,450.00
USD
Quantity
Unit Price
1,000+
$1.45
Product Variant Information section