text.skipToContent text.skipToNavigation

Manufacturer Part #

LP-230

LED Light Pipes Light Pipe Rigid 3mm Lens

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
Bivar LP-230 - Technical Attributes
Attributes Table
Configuration: 2
Lens Style/Size: Round 3 mm
Color: Clear
Mounting Method: Press Fit
Pricing Section
Global Stock:
3,416
USA:
3,416
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
16
Multiple Of:
100
Total
$7.92
USD
Quantity
Unit Price
100
$0.495
200
$0.485
400
$0.48
500
$0.475
1,500+
$0.46
Product Variant Information section