Manufacturer Part #
LMC_080_CTP
LMC Series Clear Ø2.5 mm 0.8 inch Length Micro LightPipe
Product Specification Section
VCC LMC_080_CTP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
VCC LMC_080_CTP - Technical Attributes
Attributes Table
Configuration: | 1 |
Lens Style/Size: | Round 2.5 mm |
Color: | Clear |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1,000
$0.325
2,000+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Panel Mount