
Manufacturer Part #
7511A62
7511A Series Dual 3 mm Round Flat Top Press Fit Right Angle Optical LightPipe
Product Specification Section
VCC 7511A62 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
VCC 7511A62 - Technical Attributes
Attributes Table
Configuration: | 2 |
Lens Style/Size: | Round 3 mm |
Color: | Clear |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
7,408
USA:
7,408
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$0.895
30
$0.87
75
$0.85
200
$0.83
400+
$0.79
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
PCB Mount