text.skipToContent text.skipToNavigation

Manufacturer Part #

7511A53

7511A Series 3 mm Round Clear Panel Mount Press Fit Vertical LightPipe

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
VCC 7511A53 - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 3 mm
Color: Clear
Mounting Method: PCB Mount
Features & Applications

The 7511A53 is a 3 mm round clear panel mount press fit vertical light pipe.

Features:

  • LED Type: SMD LED
  • Type: Right Angle, 2 Wide
  • Mounting: PCB Press-In Pin
  • Works With: CMD67-21 Series
  • Housing ul Rating: UL 94-V0
  • RoHS Status: Yes
  • Product Category: Light Pipes

 

 

Pricing Section
Global Stock:
14,016
USA:
14,016
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.33
USD
Quantity
Unit Price
1
$0.33
100
$0.32
200
$0.315
500
$0.31
1,250+
$0.295
Product Variant Information section