Manufacturer Part #
515-1192-21000F
515 Series Single 3 mm Round Flat Clear Lens Snap In Light Pipe
Product Specification Section
Dialight 515-1192-21000F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Dialight 515-1192-21000F - Technical Attributes
Attributes Table
Configuration: | 1 |
Lens Style/Size: | Round 3 mm |
Color: | Clear |
Mounting Method: | Snap Fit |
Pricing Section
Global Stock:
800
Germany (Online Only):
800
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Web Price
50
$0.635
200
$0.605
750
$0.58
1,250
$0.57
2,500+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Snap Fit