text.skipToContent text.skipToNavigation

Manufacturer Part #

515-1169F

4 Element 0.157 Inch Panel Mount Lightpipe

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 515-1169F - Technical Attributes
Attributes Table
Configuration: 4
Lens Style/Size: Round 4 mm
Color: Clear
Mounting Method: Panel Mount
Features & Applications

The 515-1169F is a panel mount light pipe with 0.157 inch length.

Features:

  • Components designed to be panel mounted.
  • Unless other wise specified, surfaces to have a finish of SPI A2 to A3
  • Material to be clear, transmissive polycarbonate(UL 94V-0 Flammability)
  • Storage and operating temperature: -30 to +100 ı$C

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1075
Multiple Of:
25
Total
$698.75
USD
Quantity
Unit Price
25
$0.72
75
$0.70
125
$0.69
500
$0.665
750+
$0.65
Product Variant Information section