Manufacturer Part #
515-1149-145F
3 mm x 14.5 mm Round w/Flat Top Light Pipe Actuator
Product Specification Section
Dialight 515-1149-145F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Dialight 515-1149-145F - Technical Attributes
Attributes Table
Configuration: | 1 |
Lens Style/Size: | Round 3 mm |
Features & Applications
The 515-1149-145F is a 3 mm x 14.5 mm round with flat top light pipe actuator.
Features:
- Variable length light pipe actuator to be molded in a clear transmissive, 94-V0 polycarbonate
- Light pipe actuator snap onto a K5V ITT/cannon right angle push-button switch
- Variable length light pipe actuator is between 10 mm minimum and 25 mm maximum
- Each length requires and additional core pin tooling charge
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
100
$0.53
200
$0.52
400
$0.51
1,500+
$0.495
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag