text.skipToContent text.skipToNavigation

Manufacturer Part #

515-1143F

3 mm 4 Element Light Pipe

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 515-1143F - Technical Attributes
Attributes Table
Configuration: 4
Lens Style/Size: Round 4 mm
Color: Clear
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
775
Multiple Of:
25
Total
$716.88
USD
Quantity
Unit Price
1
$1.05
30
$1.02
75
$0.995
200
$0.97
400+
$0.925
Product Variant Information section