text.skipToContent text.skipToNavigation

Manufacturer Part #

515-1141-250F

515 Series Single 2 mm Round Flat Clear Lens Right Angle Press Fit Light Pipe

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Date Code:
Product Specification Section
Dialight 515-1141-250F - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 2 mm
Color: Clear
Operating Temp Range: -30°C to +100°C
Storage Temperature Range: -30°C to +100°C
Mounting Method: Press Fit
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1175
Multiple Of:
25
Total
$781.38
USD
Quantity
Web Price
1
$0.745
50
$0.725
200
$0.69
500
$0.665
2,000+
$0.615