text.skipToContent text.skipToNavigation

Manufacturer Part #

515-1126F

515 Series Clear Dual 19 mm Round Light Pipe

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Dialight 515-1126F - Technical Attributes
Attributes Table
Configuration: 2
Lens Style/Size: Round 19 mm
Color: Clear
Dimension: 47.62 x 11.68 x 7.31 mm
Pricing Section
Global Stock:
1
Germany (Online Only):
1
1
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
10
Total
$0.98
USD
Quantity
Unit Price
10
$0.975
50
$0.94
200
$0.91
500
$0.89
1,250+
$0.855
Product Variant Information section