515-1118F in Bag by Dialight | Light Pipes & Light Guides | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

515-1118F

2 mm Round Press Fit Dual Array Light Pipe

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
Dialight 515-1118F - Technical Attributes
Attributes Table
Configuration: 2
Lens Style/Size: Round 2 mm
Mounting Method: Press Fit
Features & Applications

The 515-1118F is a part of 515-series 1.9 mm Round Horizontal Pitch .228" x .513" high and 2.125" Long Dual Array diffused end Light Pipe. It has an Operating Temperature ranging between -30 °C to +100 °C.

Product Features:

  • Right Angle Viewing Angle
  • Sizes available in a 1.9 mm
  • Designed to mount over SFP cage Assembly
  • High Transmissivity polycarbonate material
  • UL94V-O Compliance
  • ESD Protection (circuit isolation fron front Panel)
  • Arrays reduce insertion cost
  • Operating temperature -30 °C to +100 °C
  • Mounting is High Profile PCB Mountable over RJ45 Receptacles and SFP CAGE Assemblies
  • Mounting Hole Size .078" ± .002
  • Mounting Hole Pitch .228 ± .002

 

 

Read More...
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.87
USD
Quantity
Unit Price
1
$0.865
30
$0.84
75
$0.82
200
$0.80
400+
$0.765
Product Variant Information section