Manufacturer Part #
515-1086F
515 Series 8 Wide 2 mm Round Domed Clear Lens Press Fit Light Pipe
Product Specification Section
Dialight 515-1086F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Dialight 515-1086F - Technical Attributes
Attributes Table
Configuration: | 8 |
Lens Style/Size: | Round 2 mm |
Color: | Clear |
Operating Temp Range: | -30°C to +100°C |
Mounting Method: | Press Fit |
Pricing Section
Global Stock:
225
Germany (Online Only):
225
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
25
$2.19
75
$2.16
125
$2.15
500
$2.11
750+
$2.08
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
Press Fit