Manufacturer Part #
515-1071F
2 ARRAY 3.5 MM ROUND PITCH .250" PRESS FIT R-Angle Bulk LightPipe
Product Specification Section
Dialight 515-1071F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Dialight 515-1071F - Technical Attributes
Attributes Table
Configuration: | 2 |
Lens Style/Size: | Round 3 mm |
Color: | Clear |
Mounting Method: | Press Fit |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
25
$0.735
75
$0.715
125
$0.705
500
$0.685
750+
$0.665
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
Press Fit