text.skipToContent text.skipToNavigation

Manufacturer Part #

515-1064F

2.5 mm Round Press Fit Tri Level Narrow Pitch Light Pipe

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Date Code:
Product Specification Section
Dialight 515-1064F - Technical Attributes
Attributes Table
Configuration: 3
Lens Style/Size: Round 2.5 mm
Mounting Method: Press Fit
Features & Applications

The 515-1064F is a part of 515-series Right angle 2.5 mm Round Press Fit Tri Level Narrow Pitch Light Pipe. It has an Operating Temperature ranging between -30 °C to +100 °C.

Product Features:

  • Suitable for High Density Arrays (.200 min array pitch)
  • High transmissivity polycarbonate material
  • UL94V-0 compliance
  • ESD protection (circuit isolation from front panel)
  • Rigt Angle viewing angle
  • Arrays reduce insertion costs
  • Allows tri-level SMT indicators
  • Secures to PCB by press-fit
  • Configuration Tri-Level Round Lightpipe
  • Description Tri-level 2.5mm Round Vertical Pitch .170"
  • Package Options Bulk Packaging
  • Sizes available in 2.5mm
  • Round Shape  
  • Mounting Method PCB Mountable
  • Mounting Hole Size .067" ± .002"
  • Mounting Hole Pitch .528" ± .003"

 

 

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1050
Multiple Of:
25
Total
$651.00
USD
Quantity
Web Price
1
$0.835
2
$0.785
4
$0.735
5
$0.72
10+
$0.62