text.skipToContent text.skipToNavigation

Manufacturer Part #

515-1052F

3.9 mm Round Quad Array Optical Light Pipe

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 515-1052F - Technical Attributes
Attributes Table
Configuration: 4
Lens Style/Size: Round 3.9 mm
Mounting Method: Snap Fit
Features & Applications

The 515-1052F is a part of 515-series Low Profile 3.9 mm Round Quad Array Right angle Optical Light Pipe. It has an Operating Temperature ranging between -30 °C to +100 °C .

Product Features:

  • 4 Array Round Horizontal Lightpipe Configuration
  • Operating Temperature -30 °C to +100 °C
  • Package Options Bulk Packaging
  • Sizes available in 4mm
  • ROUND Shape
  • Right Angle Viewing
  • Mounting Method LOW PROFILE PCB MOUNTABLE, SNAP FIT
  • Mounting Hole Size .076" ± .003
  • Mounting Hole Pitch .315 ± .003
  • Wide viewing angle
  • Arrays reduce insertion costs
  • Secures to PCB by snap-fit

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
790
Multiple Of:
10
Total
$691.25
USD
Quantity
Unit Price
1
$0.985
30
$0.96
75
$0.94
200
$0.915
400+
$0.875
Product Variant Information section