515-1023-803F in Bag by Dialight | Light Pipes & Light Guides | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

515-1023-803F

3.2 mm Square Quad Level Vertical Pitch with Light Shields Light Pipe

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Dialight 515-1023-803F - Technical Attributes
Attributes Table
Configuration: 4
Lens Style/Size: Square 3 mm
Color: Clear
Mounting Method: PCB Mount
Features & Applications

The 515-1023-803F is a part of 515-series 3.2 mm Square Quad Level Vertical Pitch with Light Shields Light Pipe. It has an Operating Temperature ranging between –30°C to +100°C .

Product Features:

  • 4 Array Quad Level Square Lightpipe Configuration 
  • LIGHT PIPE QUAD LEVEL SHIELDED
  • Package Options Bulk Packaging
  • Square Sizes 
  • Right Angle
  • Viewing PCB Mountable
  • .111" ± .002 Mounting Method

 

 

Read More...
Pricing Section
Global Stock:
82
USA:
82
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.24
USD
Quantity
Unit Price
1
$1.24
25
$1.22
75
$1.21
150
$1.19
400+
$1.16
Product Variant Information section