text.skipToContent text.skipToNavigation

Manufacturer Part #

515-1011F

5 mm Round Press Fit Single Element Optical Light Pipe

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Date Code:
Product Specification Section
Dialight 515-1011F - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 5 mm
Mounting Method: Surface Mount
Features & Applications

The 515-1011F is a part of 515-series 5 mm Round Press Fit Single Element Optical Light Pipe. It has an Operating Temperature ranging between –30 °C to +100 °C.

Product Features:

  • High transmissivity polycarbonate material
  • UL94V-0 compliance
  • ESD protection (circuit isolation from front panel)
  • Wide viewing angle
  • Designed to replace 5mm right angle through-hole device
  • Compatible with Dialight’s 515-1010 Three-Array Optopipe Light Pipe
  • Secures to PCB by press-fit

 

 

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1750
Multiple Of:
50
Total
$665.00
USD
Quantity
Web Price
1
$0.43
100
$0.41
300
$0.395
1,000
$0.38
3,000+
$0.355