515-1001F in Bag by Dialight | Light Pipes & Light Guides | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

515-1001F

515-1001F Series 3 x 5.5 mm Rectangular Press Fit Single Element Light Pipe

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 515-1001F - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Rectangular 3 x 5.5 mm
Color: Clear
Mounting Method: Surface Mount
Features & Applications

The 515-1001F is a part of 515-series 3 x 5.5 mm Rectangular Press Fit Single Element Light Pipe. It has an Operating Temperature ranging between –30°C to +100°C.

Product Features:

  • High transmissivity polycarbonate material
  • UL94V-0 compliance
  • ESD protection (circuit isolation from front panel)
  • Wide viewing angle
  • Compatible with Dialight’s 515-1000 Three Array Optopipe Light Pipe
  • Sleek rectangular design
  • Secures to PCB by press-fit

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1450
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$667.00
USD
Quantity
Unit Price
1
$0.51
50
$0.50
125
$0.49
300
$0.48
750+
$0.46
Product Variant Information section