text.skipToContent text.skipToNavigation

Manufacturer Part #

WP130WDT/EGW

Red/Green T-1 3 mm 60° Diffused 30/30 mcd 2/2.2 V LED Indicator Through Hole

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code: 2048
Product Specification Section
Kingbright WP130WDT/EGW - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 2V/2.2V
Forward (Drive) Current: 20mA
Intensity: 30mcd
Viewing Angle: 60°
Wavelength: 627nm/565nm
Rated Power: 75mW/62.5mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  9.65mm x L  11.72mm x W  7mm
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications

The WP130WDT/EGW is a 3 mm diameter right angle green/red Bi-color LED with white diffused lens.

Features:

  • Pre-trimmed leads for pc board mounting.
  • 3 leads with common lead.
  • Black case enhances contrast ratio.
  • Housing UL rating:94V-0.
  • Housing material: type 66 nylon.
  • RoHS compliant

Applications:

  • Automation
  • Medical Equipment
  • Handheld devices
Pricing Section
Global Stock:
11,938
USA:
11,938
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.50
USD
Quantity
Unit Price
50
$0.35
125
$0.345
250
$0.34
750
$0.33
1,500+
$0.32
Product Variant Information section