VLMY3100-GS08 in Reel by Vishay | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VLMY3100-GS08

Yellow 3 x 2.8 x 1.75 mm 120° 20 mA 1.8 V 18 mcd Surface Mount LED - PLCC-2

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Vishay VLMY3100-GS08 - Technical Attributes
Attributes Table
Color: Yellow
Forward Voltage: 1.8V
Forward (Drive) Current: 20mA
Intensity: 18mcd
Viewing Angle: 120°
Dimension: H  1.75mm x L  3mm x W  2.8mm
Package Style:  PLCC-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$625.50
USD
Quantity
Unit Price
1,500
$0.0888
3,000
$0.0871
4,500
$0.0862
6,000
$0.0855
7,500+
$0.0834
Product Variant Information section