VLMY30K2M1-GS08 in Reel by Vishay | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VLMY30K2M1-GS08

Yellow 3 x 2.8 x 1.75 mm 120° 20 mA 1.8 V 22.4 mcd Surface Mount LED - PLCC-2

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
Vishay VLMY30K2M1-GS08 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Forward Voltage: 1.8V
Forward (Drive) Current: 20mA
Intensity: 22.4mcd
Viewing Angle: 120°
Wavelength: 585nm
Rated Power: 40mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  1.75mm x L  3mm x W  2.8mm
Package Style:  PLCC-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$108.75
USD
Quantity
Unit Price
1,500
$0.0725
3,000
$0.0711
4,500
$0.0704
6,000
$0.0698
7,500+
$0.0681
Product Variant Information section