Manufacturer Part #
VLMY1300-GS08
Yellow 0603 130° Clear 180 mcd 2 V Surface Mount Chip LED
Product Specification Section
Vishay VLMY1300-GS08 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VLMY1300-GS08 - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Yellow |
Lens Type: | Clear |
Forward Voltage: | 2V |
Forward (Drive) Current: | 20mA |
Intensity: | 180mcd |
Viewing Angle: | 130° |
Wavelength: | 588nm |
Rated Power: | 75mW |
Operating Temp Range: | -35°C to +85°C |
Storage Temperature Range: | -45°C to +85°C |
Dimension: | H 0.8mm x L 1.6mm x W 0.8mm |
Mounting Method: | Surface Mount |
Features & Applications
The VLMY1300-GS08 is a yellow color, clear lens, high brightness chipLED with an intensity of 180 mcd.
This device is designed in the smallest SMD package. This innovative ChipLED technology opens the way to smaller products of higher performance more design in flexibility enhanced applications.
Features:
- Super thin ChipLED with exceptional brightness
- 1.6 mm x 0.8 mm x 0.8 mm (L x W x H)
- High reliability PCB based
- Wavelength (584.5 to 597) nm (yellow), typ.
- InGaN blue available with protection diode, device type VLMB1310 with HBM 8000 V
- AllnGaP and InGaN technology
- Viewing angle: extremely wide 130°
- Grouping parameter: luminous intensity, wavelength, VF
- Available in 8 mm tape on 7" diameter reel
- Compatible to IR reflow soldering
- Preconditioning: according to JEDEC level 3
Applications:
- Backlight keypads
- Navigation systems
- Cellular phone displays
- Displays for industrial control systems
- Miniaturized color effects
- Traffic displays
Pricing Section
Global Stock:
584
USA:
584
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1
$0.26
15
$0.199
75
$0.162
300
$0.13
1,500+
$0.0932
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount