VLMW1300-GS08 in Reel by Vishay | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VLMW1300-GS08

White 0603 130° Clear 180 mcd 2.7 V Surface Mount Chip LED

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Vishay VLMW1300-GS08 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Forward Voltage: 3.15V
Forward (Drive) Current: 5mA
Intensity: 180mcd
Viewing Angle: 130°
Operating Temp Range: -20°C to +80°C
Storage Temperature Range: -55°C to +105°C
Dimension: H  0.55mm x L  1.6mm x W  0.8mm
Moisture Sensitivity Level: 2a
Mounting Method: Surface Mount
Features & Applications

The VLMW1300-GS08 is a white color, clear lens, high brightness chipLED with an intensity of 180 mcd.

This device is designed in the smallest SMD package. This innovative ChipLED technology opens the way to smaller products of higher performance more design in flexibility enhanced applications.

Features:

  • High efficient InGaN technology
  • Super thin ChipLED with exceptional brightness 1.6 mm x 0.8 mm x 0.55 mm (L x W x H)
  • High reliability PCB based
  • Temperature range - 20 °C to + 80 °C
  • Chromaticity coordinate categorized according to CIE 1931 per packing unit
  • Typical color temperature 7000 K
  • EIA standard package
  • Compatible to IR reflow soldering
  • Available on 7" diameter reel
  • Preconditioning: according to JEDEC level 2a
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
  • ESD-sensitive device

Applications:

  • Telecommunication: indicator and backlighting in telephone and fax
  • Backlighting for audio and video equipment
  • Backlighting in office equipment
  • Indoor and outdoor message boards
  • Flat backlight for LCDs, switches and symbols
Read More...
Pricing Section
Global Stock:
3,000
USA:
3,000
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$253.50
USD
Quantity
Unit Price
3,000
$0.0845
6,000+
$0.0819
Product Variant Information section