
Manufacturer Part #
VLMS1300-GS08
Red 0603 130° Clear 54 mcd 2 V Surface Mount ChipLED
Product Specification Section
Vishay VLMS1300-GS08 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VLMS1300-GS08 - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Red |
Lens Type: | Clear |
Forward Voltage: | 2V |
Forward (Drive) Current: | 20mA |
Intensity: | 54mcd |
Viewing Angle: | 130° |
Wavelength: | 639nm |
Rated Power: | 75mW |
Operating Temp Range: | -35°C to +85°C |
Storage Temperature Range: | -45°C to +85°C |
Dimension: | H 0.8mm x L 1.6mm x W 0.8mm |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
12,000
USA:
12,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0448
6,000
$0.044
9,000
$0.0436
12,000
$0.0433
15,000+
$0.0423
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount