VLMO2100-GS08 in Reel by Vishay | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VLMO2100-GS08

LOW PROFILE ORANGE SMD MINILED LED 605nM 20mA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Vishay VLMO2100-GS08 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Orange
Lens Type: Non Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 7mcd
Viewing Angle: 120°
Wavelength: 605nm
Rated Power: 56mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  1.3mm x L  2.2mm x W  1.4mm
Moisture Sensitivity Level: 2a
Mounting Method: Surface Mount
Pricing Section
Global Stock:
117,000
USA:
117,000
183,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$272.10
USD
Quantity
Unit Price
3,000
$0.0907
6,000+
$0.0879
Product Variant Information section