Manufacturer Part #
VLMKG3400-GS08
Red/Green 3.5 x 2.8 x 1.75 mm 140 mcd Clear 120° 2.6V Surface Mount LED - PLCC-4
Product Specification Section
Vishay VLMKG3400-GS08 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VLMKG3400-GS08 - Technical Attributes
Attributes Table
No of LEDs: | 2 |
Color: | Red / Green |
Lens Type: | Clear |
Forward Voltage: | 2.6V |
Forward (Drive) Current: | 30mA |
Intensity: | 140mcd |
Viewing Angle: | 120° |
Wavelength: | 639nm |
Rated Power: | 80mW |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -40°C to +100°C |
Dimension: | H 1.75mm x L 3.5mm x W 2.8mm |
Package Style: | PLCC-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1,500
$0.088
3,000
$0.0865
6,000
$0.085
7,500
$0.0845
22,500+
$0.0816
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
PLCC-4
Mounting Method:
Surface Mount