VLMG3102-GS08 in Reel by Vishay | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VLMG3102-GS08

3 x 2.8 x 1.75 mm Green 120° 18 mcd 2.2 V 30 mA Non Diffused SMT LED - PLCC-2

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Vishay VLMG3102-GS08 - Technical Attributes
Attributes Table
Color: Green
Lens Type: Non Diffused
Forward Voltage: 2V
Forward (Drive) Current: 30mA
Intensity: 18mcd
Viewing Angle: 120°
Dimension: H  1.75mm x L  3mm x W  2.8mm
Package Style:  PLCC-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$142.65
USD
Quantity
Unit Price
1,500
$0.0951
3,000
$0.0933
4,500
$0.0923
6,000
$0.0916
7,500+
$0.0893
Product Variant Information section