text.skipToContent text.skipToNavigation

Manufacturer Part #

VLMG3100-GS08

3 x 2.8 x 1.75 mm Green 120° 16 mcd 2.2 V 30 mA Non Diffused SMT LED - PLCC-2

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Vishay VLMG3100-GS08 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 30mA
Intensity: 16mcd
Viewing Angle: 120°
Wavelength: 565nm
Rated Power: 100mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  1.75mm x L  3mm x W  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
121,500
USA:
9,000
Germany (Online Only):
112,500
150,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$150.00
USD
Quantity
Web Price
1,500
$0.10
3,000
$0.0972
4,500
$0.0956
6,000
$0.0944
7,500+
$0.0908
Product Variant Information section