
Manufacturer Part #
VLMG1500-GS08
Green 0402 ±65° 35 mcd 2 V Flat Top Surface Mount Ultrabright ChipLED
Product Specification Section
Vishay VLMG1500-GS08 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VLMG1500-GS08 - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Yellow Green |
Forward Voltage: | 2V |
Forward (Drive) Current: | 20mA |
Intensity: | 35mcd |
Viewing Angle: | 130° |
Wavelength: | 574nm |
Rated Power: | 75mW |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | H 0.35mm x L 1mm x W 0.5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
USA:
9,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0532
6,000
$0.0523
9,000
$0.0517
12,000
$0.0514
15,000+
$0.0502
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount