Manufacturer Part #
VFHY1104LS-TR
LED Uni-Color Yellow 594nm Automotive 2-Pin PLCC T/R
Product Specification Section
Stanley Electric VFHY1104LS-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Stanley Electric VFHY1104LS-TR - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Yellow |
Lens Type: | Clear |
Forward Voltage: | 2V |
Forward (Drive) Current: | 20mA |
Intensity: | 170mcd |
Viewing Angle: | 120° |
Wavelength: | 589nm |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -40°C to +120°C |
Dimension: | H 3.5mm x L 2.8mm x W 1.9mm |
Package Style: | PLCC-2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
Factory Lead Time:
4 Weeks
Quantity
Unit Price
2,000
$0.136
4,000+
$0.133
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
PLCC-2
Mounting Method:
Surface Mount