TLMS1100-GS15 in Reel by Vishay | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TLMS1100-GS15

LED, Red, SMD, 0603 1608 Metric, 20 mA, 2.1 V, 633 nm

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
Vishay TLMS1100-GS15 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 63mcd
Viewing Angle: 160°
Wavelength: 633nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Case Size: 0603 (1608 Metric)
Dimension: H  0.65mm
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$455.50
USD
Quantity
Unit Price
5,000+
$0.0911
Product Variant Information section