
Manufacturer Part #
TLMP1100-GS15
CHIPLED(SMD 0603-LED) GREEN ULTRABRIG-e4
Product Specification Section
Vishay TLMP1100-GS15 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay TLMP1100-GS15 - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Green |
Forward Voltage: | 2.1V |
Forward (Drive) Current: | 20mA |
Intensity: | 15mcd |
Viewing Angle: | 160° |
Wavelength: | 561nm |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -40°C to +100°C |
Case Size: | 0603 (1608 Metric) |
Moisture Sensitivity Level: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
5,000+
$0.0977
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount