Manufacturer Part #
SSL-LXA228SUGCTR11
Super Green 1.9 mm 25° Water Clear 200 mcd 2.2 V Surface Mount LED
Product Specification Section
Lumex SSL-LXA228SUGCTR11 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex SSL-LXA228SUGCTR11 - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Green |
Lens Type: | Clear |
Forward Voltage: | 2.2V |
Forward (Drive) Current: | 20mA |
Intensity: | 200mcd |
Viewing Angle: | 25° |
Wavelength: | 574nm |
Rated Power: | 100mW |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | H 2.8mm x L 2.5mm x W 2mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.183
2,000
$0.18
3,000
$0.179
4,000+
$0.177
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount