text.skipToContent text.skipToNavigation

Manufacturer Part #

SMTL4-SRGY

Red/Yellow/Green 180/180/1450mcd 1.9/1.9/3.3V 20mA Surface Mount LED Indicator

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Bivar SMTL4-SRGY - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Green / Red / Yellow
Lens Type: Clear
Forward Voltage: 4.5V/2.6V/2.4V
Forward (Drive) Current: 30mA
Intensity: 180mcd/1450mcd
Viewing Angle: 120°
Wavelength: 525nm/625nm/591nm
Rated Power: 78mW
Operating Temp Range: -40°C to +85°C
Dimension: H  1.85mm x L  2.8mm x W  3.2mm
Moisture Sensitivity Level: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
14,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,300.00
USD
Quantity
Unit Price
2,000+
$1.15
Product Variant Information section