SML-P12MTT86R in Reel by ROHM | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-P12MTT86R

SML-P1 Series Green 0402 Clear 25mcd 2.2 V Surface Mount PICOLED™ LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
ROHM SML-P12MTT86R - Technical Attributes
Attributes Table
Color: Green
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 25mcd
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
290,000
USA:
290,000
1,600,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$333.50
USD
Quantity
Unit Price
5,000+
$0.0667