Manufacturer Part #
SML-LXR44SIC-TR
Red Ø2.4 mm 90° 170 mcd Clear 2 V Round Flat Top Surface Mount LED
Product Specification Section
Lumex SML-LXR44SIC-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex SML-LXR44SIC-TR - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Red |
Lens Type: | Clear |
Forward Voltage: | 2V |
Forward (Drive) Current: | 20mA |
Intensity: | 170mcd |
Viewing Angle: | 90° |
Wavelength: | 636nm |
Rated Power: | 100mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | H 3.6mm x L 4mm x W 4mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.265
1,000
$0.26
2,000
$0.255
2,500+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount