text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LXR1003RGBC-05

SML-LXR1003: 20 mA Red Green Blue (RGB) Colorless Surface Mount LED - SMD-4

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SML-LXR1003RGBC-05 - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Lens Type: Clear
Forward (Drive) Current: 20mA
Viewing Angle: 130°
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  1.48mm x L  2.7mm x W  0.8mm
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
3000
Total
$1,170.00
USD
Quantity
Unit Price
3,000
$0.101
6,000+
$0.0975
Product Variant Information section