Manufacturer Part #
SML-LXIL0603SIC-TR
Red 0603 75° Clear 1600 mcd 2.1 V Narrow Beam Surface Mount LED
Product Specification Section
Lumex SML-LXIL0603SIC-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex SML-LXIL0603SIC-TR - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Red |
Lens Type: | Clear |
Forward Voltage: | 2.1V |
Forward (Drive) Current: | 20mA |
Intensity: | 1600mcd |
Viewing Angle: | 75° |
Wavelength: | 630nm |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +90°C |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Features & Applications
The new Lumex® SML-LXIL0603 products are serial narrow-beam surface-mount LEDs in a choice of colors.
The SML-LXIL0603 serial LEDs, available in red, yellow, green and blue versions, have a narrow viewing angle of 75˚. Since the light output from an LED chip is directional, higher light output may be achieved by concentrating the light in a tight beam. This means that the narrower the viewing angle, the higher the brightness value, in the case of the SML-LXIL0603, up to 2,135mcd
FEATURES
• Water-clear lens
• Junction-temperature range: -40°C to 85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.21
150
$0.205
400
$0.197
1,000
$0.191
2,500+
$0.179
Product Variant Information section
Available Packaging
Package Qty:
1 per
Mounting Method:
Surface Mount