SML-LX1206YC-TR in Reel by Lumex | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LX1206YC-TR

Yellow 2 x 1.6 mm 1206 160° Water Clear 6 mcd 2.1 V PCB Surface Mount LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Lumex SML-LX1206YC-TR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 6mcd
Viewing Angle: 160°
Wavelength: 585nm
Rated Power: 65mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.1mm x L  3.2mm x W  1.6mm
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Features & Applications

The SML-LX1206YC-TR is a 2.1 V 3.2 x 1.6 mm 1206 Package Yellow color with Water Clear Lens Half Moon Solder Terminals Surface Mount QuasarBrite LEDs

Features:

  • State-of-the-Art, High Brightness Chip Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Custom Solutions available

Parameters:

  • Peak Forward current: 100 mA
  • Steady Current : 25 mA
  • Power Dissipation : 65 mW
  • Derate from 25°c : -1.2 mW/°C
  • Operating temperature : -40 to + 85°C
  • Storage temperature : -40 to + 85°C
  • Peak wave length :585 nm
  • Forward voltage : 2.1 V to 2.6 V
  • Reverse Voltage : 5.0 V
  • Emitted color : Yellow
  • Epoxy Lens Finish : Water clear

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
Read More...
Pricing Section
Global Stock:
63,000
USA:
63,000
120,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$193.50
USD
Quantity
Unit Price
3,000
$0.0645
6,000
$0.0633
9,000+
$0.0621
Product Variant Information section