SML-LX1206SIC-TR in Reel by Lumex | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LX1206SIC-TR

Red 3.2 x 1.6 mm 1206 140° Water Clear 70 mcd 2 V PCB Surface Mount LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Lumex SML-LX1206SIC-TR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 70mcd
Viewing Angle: 140°
Wavelength: 632nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  1.1mm x L  3.2mm x W  1.6mm
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Features & Applications
The SML-LX1206SIC-TR is a SMT Red Colour 1206 Package 140° Water Clear 70 mcd 2 V PCB LED.

Features:

  • State-of-the-Art, High Brightness Chip Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Custom Solutions available

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
Read More...
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$5.10
USD
Quantity
Unit Price
50
$0.102
250
$0.0991
1,000
$0.0953
2,000
$0.0934
5,000+
$0.0892
Product Variant Information section