SML-LX1206GC-TR in Cut Tape by Lumex | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LX1206GC-TR

Green 3.2 x 1.6 mm 1206 160° Water Clear 10 mcd 2.2 V PCB Surface Mount LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2037
Product Specification Section
Lumex SML-LX1206GC-TR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 10mcd
Viewing Angle: 160°
Wavelength: 565nm
Rated Power: 65mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.1mm x L  3.2mm x W  1.6mm
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Features & Applications
The SML-LX1206GC-TR is a Green Surface Mount 160° Water Clear 10 mcd 2.2 V PCB LED.

Features:

  • State-of-the-Art, High Brightness Chip Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Custom Solutions available

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
Read More...
Pricing Section
Global Stock:
36
USA:
36
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.31
USD
Quantity
Unit Price
1
$0.305
15
$0.235
75
$0.196
300
$0.162
1,500+
$0.121