Manufacturer Part #
SML-LX0603GW-TR
Green 0603 1.6 x 0.8 mm 160° Diffused 18 mcd 2.2 V PCB Chip Surface Mount LED
Product Specification Section
Lumex SML-LX0603GW-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex SML-LX0603GW-TR - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Green |
Lens Type: | Diffused |
Forward Voltage: | 2.2V |
Forward (Drive) Current: | 20mA |
Intensity: | 18mcd |
Viewing Angle: | 160° |
Wavelength: | 565nm |
Rated Power: | 50mW |
Operating Temp Range: | -25°C to +85°C |
Storage Temperature Range: | -30°C to +85°C |
Dimension: | H 0.6mm x L 1.6mm x W 0.8mm |
Moisture Sensitivity Level: | 2 |
Mounting Method: | Surface Mount |
Features & Applications
The SML-LX0603GW-TR is a Green 1.6 x 0.8 mm 160° Diffused 18 mcd 2.2 V Surface Mount PCB Chip LED.
Features:
- State-of-the-Art, High Brightness Chip Technology
- Choice of LED Colors and Lens FInishes
- Lead Frame / Lens Casting Reliability
- Easy-to-Solder Leads, Tin Finish
- Custom Solutions available
Applications:
- Industrial Controls
- Medical Eqiupment
- Communications Equipment
- Test and Measurement Equipment
- Security Electronics
- Life Safety Equipment
Parameters:
- Peak forward current - 100 mA
- Steady current - 25 mA
- Power dissipation - 50 mW
- Peak wavelength - 565 nm
- Forward voltage - 2.2 to 2.6 V
- Reverse voltage - 5 V
Pricing Section
Global Stock:
4
Germany (Online Only):
4
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$0.275
15
$0.21
100
$0.168
400
$0.137
2,000+
$0.10
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount