text.skipToContent text.skipToNavigation

Manufacturer Part #

SMD-LX5050RGB-TR

5.5 V Red/Green/Blue (RGB) 185/590/150 mcd 5x5 mm Surface Mount LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2149
Product Specification Section
Lumex SMD-LX5050RGB-TR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red / Green / Blue
Forward (Drive) Current: 5mA
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: L  5mm x W  5mm
Pricing Section
Global Stock:
8,800
USA:
8,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
Total
$208.00
USD
Quantity
Unit Price
800
$0.26
1,600
$0.255
2,400+
$0.25
Product Variant Information section