text.skipToContent text.skipToNavigation

Manufacturer Part #

SM1204BC

Red/Green 1204 130° 7.2 mcd / 18 mcd Clear 2 V Surface Mount LED

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
Bivar SM1204BC - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Clear
Forward Voltage: 2.1V/2.2V
Forward (Drive) Current: 20mA
Intensity: 115mcd/72mcd
Viewing Angle: 130°
Wavelength: 640nm/568nm
Rated Power: 69*78mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +100°C
Case Size: 1204 (3210 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$453.00
USD
Quantity
Unit Price
3,000
$0.151
6,000
$0.149
9,000
$0.148
12,000+
$0.146
Product Variant Information section